ATA663255-GBQW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA663255-GBQW

DigiKey Part Number
150-ATA663255-GBQWTR-ND - Tape & Reel (TR)
150-ATA663255-GBQWCT-ND - Cut Tape (CT)
150-ATA663255-GBQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA663255-GBQW
Description
IC TRANSCEIVER HALF 1/1 8VDFN
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-VDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA663255-GBQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
-
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable