
ATA663211-GBQW0 | |
---|---|
DigiKey Part Number | 150-ATA663211-GBQW0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA663211-GBQW0 |
Description | IC TRANSCEIVER HALF 1/1 8VDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) |