


ATA663211-FAQW | |
---|---|
DigiKey Part Number | ATA663211-FAQWTR-ND - Tape & Reel (TR) ATA663211-FAQWCT-ND - Cut Tape (CT) ATA663211-FAQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663211-FAQW |
Description | IC TRANSCEIVER 1/1 8VDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-VDFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |