
ATA663203-GBQW | |
---|---|
DigiKey Part Number | 150-ATA663203-GBQWTR-ND - Tape & Reel (TR) 150-ATA663203-GBQWCT-ND - Cut Tape (CT) 150-ATA663203-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663203-GBQW |
Description | IC REG 5V 120MA 8VDFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Fixed 5V 1 Output 120mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |