8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA663203-GBQW

DigiKey Part Number
150-ATA663203-GBQWTR-ND - Tape & Reel (TR)
150-ATA663203-GBQWCT-ND - Cut Tape (CT)
150-ATA663203-GBQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA663203-GBQW
Description
IC REG 5V 120MA 8VDFN
Customer Reference
Detailed Description
Switching Regulator IC Positive Fixed 5V 1 Output 120mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Output Configuration
Positive
Topology
-
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable