1/1 Transceiver Half LIN 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6625-GBQW

DigiKey Part Number
150-ATA6625-GBQWTR-ND - Tape & Reel (TR)
150-ATA6625-GBQWCT-ND - Cut Tape (CT)
150-ATA6625-GBQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6625-GBQW
Description
IC TRANSCEIVER HALF 1/1 8VDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
-
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
25$7.48160$187.04
100$7.29660$729.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$7.29658$43,779.48
Manufacturers Standard Package