



ATA6617-EK | |
---|---|
DigiKey Part Number | ATA6617-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6617-EK |
Description | EVAL BOARD FOR ATA6617 |
Customer Reference | |
Detailed Description | ATA6617 - LIN + MCU Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | LIN + MCU | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6617 | |
Primary Attributes | LIN SiP (System-in-Package) with LIN Transceiver, AVR ATtiny167 with 16K Memory | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |