ATA6564-GAQW0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 4,547
Unit Price: $13.75000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 8,011
Unit Price: $11.20000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 12,531
Unit Price: $13.75000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 15,743
Unit Price: $11.20000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 5,784
Unit Price: $13.09000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 905
Unit Price: $13.50000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 13,310
Unit Price: $11.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 794
Unit Price: $10.04000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 28,341
Unit Price: $11.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 11,021
Unit Price: $10.04000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3,705
Unit Price: $11.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2,836
Unit Price: $11.11000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6564-GAQW0

DigiKey Part Number
150-ATA6564-GAQW0TR-ND - Tape & Reel (TR)
150-ATA6564-GAQW0CT-ND - Cut Tape (CT)
150-ATA6564-GAQW0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6564-GAQW0
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATA6564-GAQW0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable