


ATA6285-EK3 | |
---|---|
DigiKey Part Number | ATA6285-EK3-ND |
Manufacturer | |
Manufacturer Product Number | ATA6285-EK3 |
Description | EVAL ACTIVE RFID 125KHZ+315MHZ |
Customer Reference | |
Detailed Description | ATA5279, ATA5746, ATA6285 - Transceiver 125kHz, 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 125kHz, 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5279, ATA5746, ATA6285 | |
Note | - |