ATA5746C-PXQW-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA5746C-PXQW-1
Introducing Atmel Studio 7

ATA5774C-PXQW-1

DigiKey Part Number
ATA5774C-PXQW-1TR-ND - Tape & Reel (TR)
ATA5774C-PXQW-1CT-ND - Cut Tape (CT)
ATA5774C-PXQW-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA5774C-PXQW-1
Description
RF XMITTER UHF 429-439MHZ 24VQFN
Customer Reference
Detailed Description
RF Transmitter UHF 429MHz ~ 439MHz 7.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5774C-PXQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
429MHz ~ 439MHz
Applications
General Purpose
Modulation or Protocol
UHF
Data Rate (Max)
-
Power - Output
7.5dBm
Current - Transmitting
14mA
Data Interface
SPI
Antenna Connector
PCB, Surface Mount
Memory Size
4kB Flash, 256B EEPROM, 256B SRAM
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable