RF Transmitter UHF 868MHz ~ 928MHz 5.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter UHF 868MHz ~ 928MHz 5.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad

ATA5771C-PXQW-1

DigiKey Part Number
ATA5771C-PXQW-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA5771C-PXQW-1
Description
RF XMITTER UHF 868-928MHZ 24VQFN
Customer Reference
Detailed Description
RF Transmitter UHF 868MHz ~ 928MHz 5.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATA5771C-PXQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
868MHz ~ 928MHz
Applications
General Purpose
Modulation or Protocol
UHF
Data Rate (Max)
-
Power - Output
5.5dBm
Current - Transmitting
13mA
Data Interface
SPI
Antenna Connector
PCB, Surface Mount
Memory Size
4kB Flash, 256B EEPROM, 256B SRAM
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.