MFR Recommended


ATA5551M-PPMY | |
|---|---|
DigiKey Part Number | ATA5551M-PPMY-ND |
Manufacturer | |
Manufacturer Product Number | ATA5551M-PPMY |
Description | RFID TAG R/W 125KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 224b (User) Memory 125kHz Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | 224b (User) | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.492" L x 0.232" W (12.10mm x 5.90mm) | |
Base Product Number |


