AT97SC3205T-H3M4400B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 39
Unit Price: $30.54000
Datasheet
AT97SC3205T-H3M4C00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT97SC3205T-H3M4400B

DigiKey Part Number
AT97SC3205T-H3M4400B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT97SC3205T-H3M4400B
Description
PROD STD IND I2C TPM 4X4 32VQFN
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
AVR
Program Memory Type
EEPROM
Controller Series
-
RAM Size
-
Interface
I2C
Number of I/O
4
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes