


AT97SC3204T-U2MB-00 | |
---|---|
DigiKey Part Number | AT97SC3204T-U2MB-00CT-ND - Cut Tape (CT) AT97SC3204T-U2MB-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-U2MB-00 |
Description | IC CRYPTO TPM LPC 40QFN |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |