


AT97SC3204T-U2A17-00 | |
---|---|
DigiKey Part Number | AT97SC3204T-U2A17-00TR-ND - Tape & Reel (TR) AT97SC3204T-U2A17-00CT-ND - Cut Tape (CT) AT97SC3204T-U2A17-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-U2A17-00 |
Description | IC CRYPTO TPM TWI 28TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.97000 | $35.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.48740 | $31,487.40 |