


ATA2069-TAQY | |
---|---|
DigiKey Part Number | ATA2069-TAQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA2069-TAQY |
Description | IC CTLR FLASHER W/TRAILER 8-SOIC |
Customer Reference | |
Detailed Description | PMIC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA2069-TAQY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 9V ~ 15V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |