28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP
Introducing Atmel Studio 7

AT97SC3204-X2A12-10

DigiKey Part Number
AT97SC3204-X2A12-10TR-ND - Tape & Reel (TR)
AT97SC3204-X2A12-10CT-ND - Cut Tape (CT)
AT97SC3204-X2A12-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3204-X2A12-10
Description
IC CRYPTO TPM LPC 28TSSOP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
AVR
Program Memory Type
EEPROM
Controller Series
-
RAM Size
-
Interface
LPC
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable