AT91SAM9RL-EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9RL-EK
Atmel: picoPower Labs - The Parrot
Introducing Atmel Studio 7

AT91SAM9RL-EK

DigiKey Part Number
AT91SAM9RL-EK-ND
Manufacturer
Manufacturer Product Number
AT91SAM9RL-EK
Description
AT91SAM9RL EVAL BRD
Customer Reference
Detailed Description
AT91SAM9RL AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM9
Platform
-
Utilized IC / Part
AT91SAM9RL
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,464.44000$6,464.44
Manufacturers Standard Package