64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 QFN
Microchip Ethernet of Everything | Digi-Key Daily
Introducing Atmel Studio 7

AT91SAM7S128D-MU-999

DigiKey Part Number
AT91SAM7S128D-MU-999TR-ND - Tape & Reel (TR)
AT91SAM7S128D-MU-999CT-ND - Cut Tape (CT)
AT91SAM7S128D-MU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91SAM7S128D-MU-999
Description
IC MCU 16/32BIT 128KB FLSH 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7S128D-MU-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.09000$81.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$66.84431$233,955.08
Manufacturers Standard Package