AT91M55800A-33CJ-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91M55800A-33CJ-999
Introducing Atmel Studio 7
Microchip Ethernet of Everything | Digi-Key Daily

AT91M55800A-33CJ-999

DigiKey Part Number
AT91M55800A-33CJ-999TR-ND - Tape & Reel (TR)
AT91M55800A-33CJ-999CT-ND - Cut Tape (CT)
AT91M55800A-33CJ-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91M55800A-33CJ-999
Description
IC MCU 16/32BIT ROMLESS 176BGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AT91M55800A-33CJ-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
58
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-BGA (13x13)
Package / Case
176-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$136.57000$136.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$112.44953$112,449.53
Manufacturers Standard Package