144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LQFP
Microchip Ethernet of Everything | Digi-Key Daily
Introducing Atmel Studio 7

AT91M42800A-33AU-999

DigiKey Part Number
AT91M42800A-33AU-999TR-ND - Tape & Reel (TR)
AT91M42800A-33AU-999CT-ND - Cut Tape (CT)
AT91M42800A-33AU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91M42800A-33AU-999
Description
IC MCU 16/32BIT ROMLESS 144LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
54
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$103.81000$103.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$85.44878$68,359.02
Manufacturers Standard Package