



AT91M40800-33AU-999 | |
---|---|
DigiKey Part Number | AT91M40800-33AU-999TR-ND - Tape & Reel (TR) AT91M40800-33AU-999CT-ND - Cut Tape (CT) AT91M40800-33AU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91M40800-33AU-999 |
Description | IC MCU 16/32BIT ROMLESS 100LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91M40800-33AU-999 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.56000 | $69.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $57.37737 | $57,377.37 |