


AT89C5131A-S3SIM | |
---|---|
DigiKey Part Number | AT89C5131A-S3SIM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5131A-S3SIM |
Description | IC MCU 8BIT 32KB FLASH 52PLCC |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 52-PLCC (19.15x19.15) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5131A-S3SIM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | LED, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-PLCC (19.15x19.15) | |
Package / Case | 52-LCC (J-Lead) | |
Base Product Number |