AT88SC0808CA-PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 750
Unit Price: $3.95000
Datasheet
Secure Memory 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-PDIP

AT88SC0808CA-PU

DigiKey Part Number
AT88SC0808CA-PU-ND
Manufacturer
Manufacturer Product Number
AT88SC0808CA-PU
Description
IC SECURE MEMORY 8-PDIP
Customer Reference
Detailed Description
Secure Memory 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0808CA-PU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes