AT88SC0808CA-MPTG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
Introducing Atmel Studio 7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0808CA-MPTG

DigiKey Part Number
AT88SC0808CA-MPTGCT-ND - Cut Tape (CT)
AT88SC0808CA-MPTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT88SC0808CA-MPTG
Description
IC SECURE MEMORY M2 P MOD
Customer Reference
Detailed Description
Secure Memory M2 - P Module (TWI)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
M2 P, Smart Card Module (TWI)
Supplier Device Package
M2 - P Module (TWI)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable