AT88SC0404C-MPTG | |
---|---|
DigiKey Part Number | AT88SC0404C-MPTGCT-ND - Cut Tape (CT) AT88SC0404C-MPTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT88SC0404C-MPTG |
Description | IC SECURE MEMORY M2 P MOD |
Customer Reference | |
Detailed Description | Secure Memory M2 - P Module (TWI) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | M2 P, Smart Card Module (TWI) | |
Supplier Device Package | M2 - P Module (TWI) | |
Base Product Number |