AT88SC018-SU-CN-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.97695
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Protecting your Firmware with Atmel's SHA204 CryptoAuthentication Devices
Prevent Hardware Cloning and Counterfeiting with Atmel's SHA204 CryptoAuthentication

AT88SC018-SU-CN-T

DigiKey Part Number
AT88SC018-SU-CN-TTR-ND - Tape & Reel (TR)
AT88SC018-SU-CN-TCT-ND - Cut Tape (CT)
AT88SC018-SU-CN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT88SC018-SU-CN-T
Description
IC SECURITY COMPANION CHIP 8SOIC
Customer Reference
Detailed Description
Security Companion Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT88SC018-SU-CN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Security Companion Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable