
AT42QT2160-MMUR | |
|---|---|
DigiKey Part Number | AT42QT2160-MMURTR-ND - Tape & Reel (TR) AT42QT2160-MMURCT-ND - Cut Tape (CT) AT42QT2160-MMURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT2160-MMUR |
Description | INTEGRATED-CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2160-MMUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | No | |
Number of Inputs | Up to 16 | |
LED Driver Channels | 11 | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 1.127mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 25 | $22.38880 | $559.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $19.15611 | $114,936.66 |

