32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 VQFN
Introducing Atmel Studio 7

AT42QT1245-MU

DigiKey Part Number
AT42QT1245-MU-ND
Manufacturer
Manufacturer Product Number
AT42QT1245-MU
Description
IC TOUCH SENSOR 24KEY 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1245-MU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
SPI
Resolution
10 b
Voltage - Supply
3V ~ 5V
Current - Supply
6.6mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$25.43704$12,464.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.