

AT40K10LV-3DQI | |
|---|---|
DigiKey Part Number | AT40K10LV-3DQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10LV-3DQI |
Description | IC FPGA 161 I/O 208QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 4608 576 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10LV-3DQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 4608 | |
Number of I/O | 161 | |
Number of Gates | 20000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

