8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT34C04-X5M-T

DigiKey Part Number
AT34C04-X5M-TTR-ND - Tape & Reel (TR)
AT34C04-X5M-TCT-ND - Cut Tape (CT)
AT34C04-X5M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT34C04-X5M-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT34C04-X5M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-20°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
In-Stock: 3,231
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.13486$10,674.30
Manufacturers Standard Package