AT34C02D-SSHMHL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,607
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 5,483
Unit Price: $3.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 9,646
Unit Price: $3.05000
Datasheet

Similar


Microchip Technology
In Stock: 863
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 1,758
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88120
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88122
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Microchip Technology
In Stock: 11,400
Unit Price: $2.55000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Atmel Studio 7

AT34C02D-SSHMHL-T

DigiKey Part Number
AT34C02D-SSHMHL-TTR-ND - Tape & Reel (TR)
AT34C02D-SSHMHL-TCT-ND - Cut Tape (CT)
AT34C02D-SSHMHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT34C02D-SSHMHL-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable