



AT32UC3L0256-D3HR | |
---|---|
DigiKey Part Number | AT32UC3L0256-D3HRTR-ND - Tape & Reel (TR) AT32UC3L0256-D3HRCT-ND - Cut Tape (CT) AT32UC3L0256-D3HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3L0256-D3HR |
Description | IC MCU 32BIT 256KB FLASH 48TLLGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TLLGA (5.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TLLGA (5.5x5.5) | |
Package / Case | 48-UFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.65000 | $82.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $68.07882 | $340,394.10 |