64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 TQFP
Introducing Atmel Studio 7
Atmel: picoPower Labs - SleepWalking

AT32UC3B0128-A2UR

DigiKey Part Number
AT32UC3B0128-A2URTR-ND - Tape & Reel (TR)
AT32UC3B0128-A2URCT-ND - Cut Tape (CT)
AT32UC3B0128-A2URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT32UC3B0128-A2UR
Description
IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3B0128-A2UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, IrDA, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.26000$67.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$55.31921$82,978.82
Manufacturers Standard Package