144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LQFP
Introducing Atmel Studio 7
Atmel: picoPower Labs - The Parrot

AT32UC3A3128S-ALUR

DigiKey Part Number
AT32UC3A3128S-ALURTR-ND - Tape & Reel (TR)
AT32UC3A3128S-ALURCT-ND - Cut Tape (CT)
AT32UC3A3128S-ALURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT32UC3A3128S-ALUR
Description
IC MCU 32BIT 128KB FLASH 144LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A3128S-ALUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$94.91538$75,932.30
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$115.33000$115.33
* All Digi-Reel orders will add a $55.00 reeling fee.