AT32UC3A3256S-CTUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT32UC3A3256S-CTUR
Introducing Atmel Studio 7

AT32UC3A0128-CTUR

DigiKey Part Number
AT32UC3A0128-CTURTR-ND - Tape & Reel (TR)
AT32UC3A0128-CTURCT-ND - Cut Tape (CT)
AT32UC3A0128-CTURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT32UC3A0128-CTUR
Description
IC MCU 32BIT 128KB FLSH 144FFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-FFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A0128-CTUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
109
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-FFBGA (11x11)
Package / Case
144-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$94.75000$94.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$78.03940$156,078.80
Manufacturers Standard Package