


AT32AP7000-CTUR | |
---|---|
DigiKey Part Number | AT32AP7000-CTURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32AP7000-CTUR |
Description | IC MCU 32BIT ROMLESS 256CTBGA |
Customer Reference | |
Detailed Description | AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 256-CTBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AT32AP7000-CTUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, Memory Card, PS/2, SPI, SSC, UART/USART, USB | |
Peripherals | AC'97, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 160 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | D/A 2x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CTBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |