AT30TS74-XM8M-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT30TS74-XM8M-B

AT30TS75A-XM8M-T

DigiKey Part Number
AT30TS75A-XM8M-TTR-ND - Tape & Reel (TR)
AT30TS75A-XM8M-TCT-ND - Cut Tape (CT)
AT30TS75A-XM8M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT30TS75A-XM8M-T
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP/MSOP
Datasheet
 Datasheet
EDA/CAD Models
AT30TS75A-XM8M-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP/MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
25$7.36560$184.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.01689$30,084.45
Manufacturers Standard Package