32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 PLCC
Introducing Atmel Studio 7

AT28HC256E-90JU-T

DigiKey Part Number
AT28HC256E-90JU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT28HC256E-90JU-T
Description
IC EEPROM 256KBIT PAR 32PLCC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 90 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT28HC256E-90JU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$93.52361$70,142.71
Manufacturers Standard Package