EPROM - OTP Memory IC 4Mbit Parallel 150 ns 40-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 4Mbit Parallel 150 ns 40-VSOP

AT27BV4096-15VC

DigiKey Part Number
AT27BV4096-15VC-ND
Manufacturer
Manufacturer Product Number
AT27BV4096-15VC
Description
IC EPROM 4MBIT PARALLEL 40VSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 150 ns 40-VSOP
Datasheet
 Datasheet
EDA/CAD Models
AT27BV4096-15VC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
150 ns
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.