4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 PLCC
Introducing Atmel Studio 7

AT27BV1024-90JU

DigiKey Part Number
AT27BV1024-90JU-ND
Manufacturer
Manufacturer Product Number
AT27BV1024-90JU
Description
IC EPROM 1MBIT PARALLEL 44PLCC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Mbit Parallel 90 ns 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT27BV1024-90JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.61000$45.61
25$43.87640$1,096.91
100$42.14780$4,214.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.