AT25DF021-MH-Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: $5.43000
Datasheet
FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF021-MH-Y

DigiKey Part Number
AT25DF021-MH-Y-ND
Manufacturer
Manufacturer Product Number
AT25DF021-MH-Y
Description
IC FLASH 2MBIT SPI 70MHZ 8UDFN
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6)
EDA/CAD Models
AT25DF021-MH-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
7µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes