

AT25640B-MAHL-T | |
|---|---|
DigiKey Part Number | AT25640B-MAHL-TTR-ND - Tape & Reel (TR) AT25640B-MAHL-TCT-ND - Cut Tape (CT) AT25640B-MAHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25640B-MAHL-T |
Description | IC EEPROM 64KBIT SPI 20MHZ 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25640B-MAHL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.71914 | $23,595.70 |

