AT24C64AW-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 959
Unit Price: $4.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.77456
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.77456
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.95136
Datasheet

Similar


STMicroelectronics
In Stock: 5,608
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 1,105
Unit Price: $2.39000
Datasheet

Similar


STMicroelectronics
In Stock: 16,575
Unit Price: $2.14000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Atmel Studio 7

AT24C64AW-10SU-1.8

DigiKey Part Number
AT24C64AW-10SU1.8-ND
Manufacturer
Manufacturer Product Number
AT24C64AW-10SU-1.8
Description
IC EEPROM 64KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C64AW-10SU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes