AT24C64A-10PI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 118
Unit Price: $5.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.63994
Datasheet

Similar


Microchip Technology
In Stock: 4,967
Unit Price: $5.02000
Datasheet

Similar


Microchip Technology
In Stock: 349
Unit Price: $20.14000
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: $20.14000
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP

AT24C64A-10PI-2.7

DigiKey Part Number
AT24C64A-10PI-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C64A-10PI-2.7
Description
IC EEPROM 64KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C64A-10PI-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes