

AT24C16D-XHM-T | |
|---|---|
DigiKey Part Number | AT24C16D-XHM-TTR-ND - Tape & Reel (TR) AT24C16D-XHM-TCT-ND - Cut Tape (CT) AT24C16D-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16D-XHM-T |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16D-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1,450 | BR24G16FVT-3GE2CT-ND | $2.06000 | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7,368 | BR24T16FVT-WE2CT-ND | $3.21000 | Similar |
| CAT24C16YI-GT3 | onsemi | 22,328 | CAT24C16YI-GT3CT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.53222 | $12,661.10 |

