AT24C16C-MA9M-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 13,735
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7,480
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.22283
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.22283
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C16C-MA9M-T

DigiKey Part Number
AT24C16C-MA9M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C16C-MA9M-T
Description
IC EEPROM 16KBIT I2C 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.