AT24C04C-MAHM-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 26,126
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.03867
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 235
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,645
Unit Price: $2.55000
Datasheet

Similar


STMicroelectronics
In Stock: 11,352
Unit Price: $2.30000
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)

AT24C04C-MAHM-E

DigiKey Part Number
AT24C04C-MAHM-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C04C-MAHM-E
Description
IC EEPROM 4KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04C-MAHM-TMicrochip Technology26,126AT24C04C-MAHM-TCT-ND$2.80000Parametric Equivalent
AT24CS04-MAHM-EMicrochip Technology0AT24CS04-MAHM-ETR-ND$3.03867Parametric Equivalent
AT24CS04-MAHM-TMicrochip Technology235AT24CS04-MAHM-TCT-ND$2.80000Parametric Equivalent
BR24T04NUX-WTRRohm Semiconductor7,645BR24T04NUX-WCT-ND$2.55000Similar
M24C04-RMC6TGSTMicroelectronics11,352497-17927-1-ND$2.30000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.78544$41,781.60
Manufacturers Standard Package