


AT17LV512-10PI | |
---|---|
DigiKey Part Number | AT17LV512-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV512-10PI |
Description | IC SRL CONFIG EEPROM 512K 8-DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV512-10PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 512kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |