
ARF1519 | |
---|---|
DigiKey Part Number | ARF1519MS-ND |
Manufacturer | |
Manufacturer Product Number | ARF1519 |
Description | RF MOSFET 200V DIE |
Customer Reference | |
Detailed Description | RF Mosfet 200 V 13.56MHz 20dB 750W Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 13.56MHz | |
Gain | 20dB | |
Voltage - Test | 200 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Power - Output | 750W | |
Voltage - Rated | 1000 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |